ProGARM 9931 Navy Softshell Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

€414.90

(exc. VAT)

€510.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€414.90

*price indicative

RS Stock No.:
286-4583
Mfr. Part No.:
9931-NAV-XXXL
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

3XL

Product Type

Softshell Jacket

Colour

Navy

Gender

Men

Lining Material

Micro Fleece

Hooded

Yes

Series

9931

Closure Type

Zipper

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Softshell Jacket features a Velcro fastening tabs on the cuffs and back, this jacket offers an adjustable fit for maximum comfort. The addition of a zipped Napoleon pocket on the left breast, complete with an incorporated phone pocket, ensures easy access to your essentials while keeping them secure. Covered zipped hand pockets provide a safe and secure storage solution, keeping debris out and your belongings protected.

Extended back

Elasticated inner cuffs

Inner pockets on right breast

Easy Stretch side panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy