Schneider Electric Harmony 6-Axis Joystick Lever Analogue, 500 V ac, 600 V dc
- RS Stock No.:
- 603-087
- Mfr. Part No.:
- XD2GA1423065
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€3,086.00
(exc. VAT)
€3,795.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,086.00 | €308.60 |
*price indicative
- RS Stock No.:
- 603-087
- Mfr. Part No.:
- XD2GA1423065
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Joystick | |
| Number of Axes | 6 | |
| Series | Harmony | |
| Switch Technology | Analogue | |
| Handle Type | Lever | |
| Contact AC Voltage | 500V ac | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 600V dc | |
| Standards/Approvals | CEI 61140, UL 508, CSA C22.2 No. 14, EN/CEI 60947-5-1, CEI 60068-2-6, CEI 60068-2-27, EN/CEI 60947-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Joystick | ||
Number of Axes 6 | ||
Series Harmony | ||
Switch Technology Analogue | ||
Handle Type Lever | ||
Contact AC Voltage 500V ac | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 600V dc | ||
Standards/Approvals CEI 61140, UL 508, CSA C22.2 No. 14, EN/CEI 60947-5-1, CEI 60068-2-6, CEI 60068-2-27, EN/CEI 60947-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Six-position complete operator designed for versatile control applications. With a robust design, it offers reliable functionality and is compliant with EN/IEC 60947-1 and UL 508 standards.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Harmony 2-Axis Joystick Lever Analogue
- Schneider Electric Harmony XD5 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony XD4 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony XD4 4-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony 4-Axis Joystick Lever Stay Put 600 V ac, 220mA
- Schneider Electric Harmony XB5 2-Axis Joystick Lever 600 V ac 220mA
- Schneider Electric Harmony XD4 2-Axis Joystick Lever Stay Put 600 V ac, 220mA
- Idec HW1M 1-Axis Joystick Lever Analogue 10A
