APEM NV 3-Axis Thumbstick Castle Momentary, IP67, IP69K, 12 V dc, 50mA
- RS Stock No.:
- 136-6443
- Distrelec Article No.:
- 301-00-622
- Mfr. Part No.:
- NVH1D1C1CP2S
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€195.50
(exc. VAT)
€240.46
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €195.50 |
| 5 - 9 | €179.85 |
| 10 - 24 | €175.94 |
| 25 - 49 | €160.30 |
| 50 + | €146.61 |
*price indicative
- RS Stock No.:
- 136-6443
- Distrelec Article No.:
- 301-00-622
- Mfr. Part No.:
- NVH1D1C1CP2S
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Thumbstick | |
| Number of Axes | 3 | |
| Series | NV | |
| Switch Technology | Momentary | |
| IP Rating | IP67, IP69K | |
| Handle Type | Castle | |
| Switch Contact Current | 50mA | |
| Contact Configuration | 6PST | |
| Joystick Travel | 12 ° | |
| Terminal Type | 6-Pin | |
| Contact DC Voltage | 12V dc | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Thumbstick | ||
Number of Axes 3 | ||
Series NV | ||
Switch Technology Momentary | ||
IP Rating IP67, IP69K | ||
Handle Type Castle | ||
Switch Contact Current 50mA | ||
Contact Configuration 6PST | ||
Joystick Travel 12 ° | ||
Terminal Type 6-Pin | ||
Contact DC Voltage 12V dc | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- FR
APEM Thumbstick
The APEM 3 way switch-based thumbstick has an operating life of 1000000 cycles and contact electrical current rating of 50mA and voltage rating of 12VDC. It provides enhanced tactile feedback in 4 directions plus pushbutton. This results in improved haptics and extremely precise control associated with a compact size. The product withstands all the types of adversity including water, frost, dust, sand and hydrocarbons with its chrome-plated metal. It is extremely robust and maintains its tactile effect even during excessive shock or vibrations.
Features and Benefits
Terminal type is a 6-pin connector
Positive tactile feedback in all directions
Compact and low profile
Two actuator shapes
Numerous actuator colours
Operating temperature ranges between -45℃ and 65℃
The terminal type is a 6-pin connector
Joystick Travel 12°
Certifications
IP67 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007ss
IP69k rated
Related links
- APEM NV 3-Axis Thumbstick Castle Momentary IP69K 50mA
- APEM NV 3-Axis Joystick Conical Momentary IP69K 12 V dc, 50mA
- APEM NV 5-Axis Joystick Castle Momentary IP69K 50mA
- APEM NV 3-Axis Joystick Castle Momentary IP67 12 V dc, 50mA
- APEM NV 3-Axis Joystick Conical Momentary IP67 12 V dc, 50mA
- APEM TS 2-Axis USB Thumbstick Conical IP68 12 V dc, 50mA
- APEM TS 2-Axis USB Thumbstick Button Spring Return IP69K 50mA
- APEM HS 2-Axis Thumbstick Castle Spring Return IP68 100mA
