APEM XD 2-Axis Joystick Hall Effect, IP67, 35 V dc
- RS Stock No.:
- 193-1900
- Mfr. Part No.:
- XDGTT2MNNCYYMAN
- Manufacturer:
- APEM
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€2,074.44
(exc. VAT)
€2,551.56
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2,074.44 | - |
| 5 - 9 | €1,908.48 | 8% |
| 10 - 24 | €1,867.02 | 9% |
| 25 - 49 | €1,701.05 | 17% |
| 50 + | €1,555.84 | 24% |
*price indicative
- RS Stock No.:
- 193-1900
- Mfr. Part No.:
- XDGTT2MNNCYYMAN
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Series | XD | |
| Switch Technology | Hall Effect | |
| IP Rating | IP67 | |
| Joystick Travel | ±20° | |
| Contact DC Voltage | 35V dc | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Series XD | ||
Switch Technology Hall Effect | ||
IP Rating IP67 | ||
Joystick Travel ±20° | ||
Contact DC Voltage 35V dc | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
The XD Series joystick is a multi-axis Hand Grip controller specifically engineered for demanding vehicle applications. Featuring non-contacting Hall effect technology to provide up to 10 million operations, the XD series is a compact yet highly reliable joystick ideally suited for off-highway vehicles and machinery. The XD series measures just 60 mm below panel, yet withstands horizontal loads up to 400 lbf. utilizing an all metal construction. The XD handle utilizes a uni-body construction with modular inserts to provide design flexibility. Inserts include an index trigger switch, operator presence paddle and customizable faceplate and enables above panel environmental sealing against the ingress of dust and liquids.
Redundant Hall sensors
Resists high axial load (1780 N - 400 lbf)
Shallow mounting depth of <60 mm (2.36)
Rated for 10 million lifecycles
SAE CAN bus J1939-74
Related links
- APEM XD 2-Axis Joystick Hall Effect 35 V dc
- APEM TS 2-Axis Joystick Castle Hall Effect Sensor IP67 50mA
- APEM TS 2-Axis Joystick Castle Hall Effect IP69K1 50mA
- APEM TS 2-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM 3000 2-Axis Contactless Joystick Conical Hall Effect 5 V dc, 40mA
- APEM BF 1-Axis Contactless Joystick Hall Effect, IP67
- APEM TS 2-Axis Joystick Castle Hall Effect IP69K, 5 V dc
- APEM BL 1-Axis Joystick Paddle Analogue Hall Effect, IP67
