Siemens SIRIUS ACT 3SU11 2-Axis Joystick Round Momentary, IP65, IP67, 500 V ac, 10A
- RS Stock No.:
- 193-3811
- Mfr. Part No.:
- 3SU1150-7BC88-1NA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.15
(exc. VAT)
€128.10
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €104.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3811
- Mfr. Part No.:
- 3SU1150-7BC88-1NA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Axes | 2 | |
| Series | SIRIUS ACT 3SU11 | |
| Product Type | Joystick | |
| Switch Technology | Momentary | |
| IP Rating | IP65, IP67 | |
| Handle Type | Round | |
| Contact AC Voltage | 500V ac | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPST | |
| Contact Material | Silver Alloy | |
| Joystick Travel | 30 ° | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, UKCA, CSA, EAC, UL, RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Axes 2 | ||
Series SIRIUS ACT 3SU11 | ||
Product Type Joystick | ||
Switch Technology Momentary | ||
IP Rating IP65, IP67 | ||
Handle Type Round | ||
Contact AC Voltage 500V ac | ||
Switch Contact Current 10A | ||
Contact Configuration SPST | ||
Contact Material Silver Alloy | ||
Joystick Travel 30 ° | ||
Terminal Type Screw | ||
Standards/Approvals CE, UKCA, CSA, EAC, UL, RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU11 2-Axis Joystick Round Momentary IP67 10A
- Siemens SIRIUS ACT 3SU11 2-Axis Joystick Round Momentary IP67 500 V ac, 10A
- Siemens SIRIUS ACT 3SU11 2-Axis Joystick Round Momentary IP65 10A
- Siemens SIRIUS ACT 3SU11 4-Axis Joystick Round Momentary IP67, 10A
- Siemens SIRIUS ACT 3SU11 Joystick Round IP67, 10A
- Siemens SIRIUS ACT 3SU11 Joystick Round IP65, 10A
- Siemens SIRIUS ACT 3SU11 Joystick Round IP20 500 V ac, 10A
- Siemens SIRIUS ACT 3SU11 Joystick Round IP65 500 V ac, 10A
