Schneider Electric XD2 2-Axis Joystick Conical, IP40, 230 V ac, 120 V dc
- RS Stock No.:
- 211-8481
- Mfr. Part No.:
- XD2AC222
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€371.88
(exc. VAT)
€457.41
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.88 |
*price indicative
- RS Stock No.:
- 211-8481
- Mfr. Part No.:
- XD2AC222
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axes | 2 | |
| Series | XD2 | |
| Product Type | Joystick | |
| IP Rating | IP40 | |
| Handle Type | Conical | |
| Contact AC Voltage | 230V ac | |
| Contact Configuration | 2 CO | |
| Contact Material | Metal | |
| Terminal Type | Screw Clamp | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 120V dc | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axes 2 | ||
Series XD2 | ||
Product Type Joystick | ||
IP Rating IP40 | ||
Handle Type Conical | ||
Contact AC Voltage 230V ac | ||
Contact Configuration 2 CO | ||
Contact Material Metal | ||
Terminal Type Screw Clamp | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 120V dc | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics complete joystick controller having 2 directions.
Protection Against Accidental Contact
Chromium Plated Metal Material
Related links
- Schneider Electric XD2 2-Axis Joystick Conical 120 V dc, 10A
- Schneider Electric XD2 2-Axis Joystick Conical 230 V ac, 120 V dc
- Schneider Electric XD2 2-Axis Joystick Snap Action Contact 230 V ac, 230 V dc
- Schneider Electric XD2 2-Axis Joystick Round 250 V ac 3A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 230 V ac 10A
- Schneider Electric XD2 4-Axis Joystick 240 V ac, 120 V dc
- Schneider Electric XD2 8-Axis Joystick Conical, IP65
- Schneider Electric XD2 4-Axis Joystick Conical, IP65
