Schneider Electric XD2 2-Axis Joystick Round, IP66, 250 V ac, 250 V dc, 3A
- RS Stock No.:
- 211-8486
- Mfr. Part No.:
- XD2GA82417
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€169.35
(exc. VAT)
€208.30
(inc. VAT)
- Plus 11 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €169.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8486
- Mfr. Part No.:
- XD2GA82417
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XD2 | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| IP Rating | IP66 | |
| Handle Type | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| Contact Material | Metal | |
| Terminal Type | Screw | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 250V dc | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XD2 | ||
Number of Axes 2 | ||
Product Type Joystick | ||
IP Rating IP66 | ||
Handle Type Round | ||
Contact AC Voltage 250V ac | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
Contact Material Metal | ||
Terminal Type Screw | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 250V dc | ||
Standards/Approvals UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Joystick Switch, 22mm Mounting Diameter, 3A Contact Current Rating - XD2 Series - XD2GA82417
Applications
How durable is this joystick switch?
Related links
- Schneider Electric XD2 4-Axis Joystick Round 240 V ac 3A
- Schneider Electric XD2 2-Axis Joystick Conical 120 V dc, 10A
- Schneider Electric XD2 2-Axis Joystick Conical 230 V ac, 120 V dc
- Schneider Electric XD2 2-Axis Joystick Conical 230 V ac, 120 V dc
- Schneider Electric XD2 2-Axis Joystick Snap Action Contact 230 V ac, 230 V dc
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Slow Break 240 V ac, 3A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Slow Break 230 V ac, 3A
- Eaton RMQ-Titan 2-Axis Joystick Round 0pA
