Schneider Electric XD5 4-Axis Joystick, IP66, 600 V ac, 250 V dc, 100mA, 220 mA
- RS Stock No.:
- 220-5228
- Mfr. Part No.:
- XD5PA14
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€153.71
(exc. VAT)
€189.06
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €153.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-5228
- Mfr. Part No.:
- XD5PA14
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Joystick | |
| Number of Axes | 4 | |
| Series | XD5 | |
| IP Rating | IP66 | |
| Contact AC Voltage | 600V ac | |
| Switch Contact Current | 100mA, 220mA | |
| Contact Configuration | 1 NO | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 250V dc | |
| Standards/Approvals | EN/IEC 60947-1 CSA C22.2 No. 14 EN/IEC 60947-5-1 JIS C8201-5-1 EN/IEC 60947-5-4 UL 508 JIS C8201-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Joystick | ||
Number of Axes 4 | ||
Series XD5 | ||
IP Rating IP66 | ||
Contact AC Voltage 600V ac | ||
Switch Contact Current 100mA, 220mA | ||
Contact Configuration 1 NO | ||
Contact Material Silver Alloy | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 250V dc | ||
Standards/Approvals EN/IEC 60947-1 CSA C22.2 No. 14 EN/IEC 60947-5-1 JIS C8201-5-1 EN/IEC 60947-5-4 UL 508 JIS C8201-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB5 4-Axis Joystick 250 V ac 270mA
- Eaton Eaton Moeller 4-Axis Joystick Lever Maintained 400 V ac, 400 V dc
- Schneider Electric Harmony XD5 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony XB5 2-Axis Joystick Lever 600 V ac 220mA
- Eaton M22 4-Axis Joystick Stick Maintained 0pA
- Schneider Electric Harmony XD4 4-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony 4-Axis Joystick Lever Stay Put 600 V ac, 220mA
- Schneider Electric Harmony 4-Axis Joystick Spring Return 250 V ac, 250 V dc
