Schneider Electric Harmony XB4 Joystick Round Momentary, IP66, 240 V ac
- RS Stock No.:
- 221-1947
- Mfr. Part No.:
- ZB4BB2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€83.66
(exc. VAT)
€102.90
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.66 |
*price indicative
- RS Stock No.:
- 221-1947
- Mfr. Part No.:
- ZB4BB2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Joystick | |
| Series | Harmony XB4 | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Round | |
| Contact AC Voltage | 240V ac | |
| Contact Material | Metal | |
| Terminal Type | Screw Clamp | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 No. 14, UL 508 etc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Joystick | ||
Series Harmony XB4 | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Round | ||
Contact AC Voltage 240V ac | ||
Contact Material Metal | ||
Terminal Type Screw Clamp | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 No. 14, UL 508 etc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4, black head operates with omnidirectional and spring return / impulse mechanism. This wobble stick head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible omnidirectional controllers.
Mercury free Yes
Related links
- Eaton M30 2-Axis Joystick Round Momentary 0A
- Schneider Electric XD2 4-Axis Joystick Round 240 V ac 3A
- Schneider Electric Harmony 9001K 5-Axis Joystick Button 240 V ac
- Siemens SIRIUS ACT 3SU11 4-Axis Joystick Round Momentary IP67, 10A
- Schneider Electric Harmony 9001K 3-Axis Joystick Button Slow Break 240 V ac, 10A
- Schneider Electric Harmony 9001K 3-Axis Joystick Button 240 V ac, 125 V dc
- Schneider Electric Harmony 9001K 4-Axis Joystick Lever Slow Break 240 V ac 550mA
- Schneider Electric Harmony 9001K 2-Axis Joystick Lever Slow Break 240 V ac 550mA
