APEM 3000 2-Axis Hall Effect Joystick Knob Analogue, IP66
- RS Stock No.:
- 270-7907
- Distrelec Article No.:
- 304-12-835
- Mfr. Part No.:
- 3140CK600
- Manufacturer:
- APEM
Subtotal (1 unit)*
€132.35
(exc. VAT)
€162.79
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.35 |
*price indicative
- RS Stock No.:
- 270-7907
- Distrelec Article No.:
- 304-12-835
- Mfr. Part No.:
- 3140CK600
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | 3000 | |
| Number of Axes | 2 | |
| Product Type | Hall Effect Joystick | |
| Switch Technology | Analogue | |
| IP Rating | IP66 | |
| Handle Type | Knob | |
| Joystick Travel | 50 ° | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | EN61000-4-2 (ESD), CISPR 22:2005, Class B (EMC Emissions Level), EN61000-4-3 (EMC Immunity Level), EN61000-6-3:2001 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series 3000 | ||
Number of Axes 2 | ||
Product Type Hall Effect Joystick | ||
Switch Technology Analogue | ||
IP Rating IP66 | ||
Handle Type Knob | ||
Joystick Travel 50 ° | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals EN61000-4-2 (ESD), CISPR 22:2005, Class B (EMC Emissions Level), EN61000-4-3 (EMC Immunity Level), EN61000-6-3:2001 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- GB
The APEM 3000 series robust proportional fingertip controller has non-contacting hall effect technology. The analogue and PWM joystick is fitted, as standard for connection with 150 mm long BS6360 rated cables and an industry standard 2.5mm pitch connector.
Low profile less than 20 mm below panel depth
Metal mechanism
Related links
- APEM 3000 2-Axis Hall Effect Joystick Knob Analogue, IP66
- APEM 3000 3-Axis Hall Effect Joystick Knob Analogue, IP66
- APEM 3000 2-Axis Contactless Joystick Button Hall Effect 5 V dc, 40mA
- APEM 3000 2-Axis Contactless Joystick Conical Hall Effect 5 V dc, 40mA
- CH Products HFX 3-Axis Hall Effect Joystick Knob Hall Effect IP65 10mA
- APEM BHN 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM BL 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM 3000 3-Axis Contactless Joystick Analogue Hall Effect, IP65
