Apache BL 1-Axis Joystick Paddle Hall Effect, IP67, 20mA
- RS Stock No.:
- 285-7205
- Mfr. Part No.:
- BL140A01BKBK0000
- Manufacturer:
- Apache
Subtotal (1 unit)*
€153.92
(exc. VAT)
€189.32
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.92 |
*price indicative
- RS Stock No.:
- 285-7205
- Mfr. Part No.:
- BL140A01BKBK0000
- Manufacturer:
- Apache
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
| Brand | Apache | |
| Product Type | Joystick | |
| Number of Axes | 1 | |
| Series | BL | |
| Switch Technology | Hall Effect | |
| IP Rating | IP67 | |
| Handle Type | Paddle | |
| Switch Contact Current | 20mA | |
| Contact Material | Polyamide | |
| Joystick Travel | ±30° | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Product Type Joystick | ||
Number of Axes 1 | ||
Series BL | ||
Switch Technology Hall Effect | ||
IP Rating IP67 | ||
Handle Type Paddle | ||
Switch Contact Current 20mA | ||
Contact Material Polyamide | ||
Joystick Travel ±30° | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- GB
The Miniature Paddle Joystick Controllers offer precise control with their Hall effect joystick and switch function, making them ideal for various applications. Featuring sculpted ergonomic rubber grips, they provide comfort during extended use. Operating at 5V, they offer standard dual redundant outputs, ensuring reliability in critical operations.
IP67 sealed
EMC shielded
48mm above panel height
Analog or PWM outputs
Related links
- APEM BL 1-Axis Joystick Paddle Analogue Hall Effect, IP67
- APEM BL Joystick Paddle Analogue Hall Effect 20mA
- APEM BHN 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM BL 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM BF 1-Axis Joystick Standard Hall Effect 5 V dc, 20mA
- APEM BF 1-Axis Joystick Lever Hall Effect 5 V dc, 10mA
- APEM BF 1-Axis Joystick Lever Hall Effect 5 V dc
- CH Products BD 1-Axis Joystick Lever Hall Effect 5 V dc, 10mA