Schneider Electric Harmony XD2 8-Axis Joystick Lever Spring Return, 230 V ac, 120 V dc, 10A
- RS Stock No.:
- 288-1440
- Mfr. Part No.:
- XD2EC3333
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€451.13
(exc. VAT)
€554.89
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €451.13 |
*price indicative
- RS Stock No.:
- 288-1440
- Mfr. Part No.:
- XD2EC3333
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axes | 8 | |
| Series | Harmony XD2 | |
| Product Type | Joystick | |
| Switch Technology | Spring Return | |
| Handle Type | Lever | |
| Contact AC Voltage | 230V ac | |
| Switch Contact Current | 10A | |
| Terminal Type | Screw Clamp Terminal | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 120V dc | |
| Standards/Approvals | CSA, DEMKO, EN/IEC 60947-5-1, GL | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axes 8 | ||
Series Harmony XD2 | ||
Product Type Joystick | ||
Switch Technology Spring Return | ||
Handle Type Lever | ||
Contact AC Voltage 230V ac | ||
Switch Contact Current 10A | ||
Terminal Type Screw Clamp Terminal | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 120V dc | ||
Standards/Approvals CSA, DEMKO, EN/IEC 60947-5-1, GL | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete joystick controller offers 8 directions with 1 or 2 C/O per direction, giving you precise control without the need for return. With a mounting diameter of 30mm and a bezel material of Chromium plated metal, this product is durable and reliable for various applications in industrial settings.
8 directions for versatile control options
Chromium plated metal bezel for durability
Short circuit protection up to 10A for safety
Various electrical durability cycles for different operating conditions
Captive screw clamp terminals for easy installation
Mechanical durability of 1000000 cycles for long lasting performance
Green Premium product for sustainable offer status
Related links
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 230 V ac 10A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 10A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return, IP65
- Schneider Electric Harmony XD2 4-Axis Joystick Lever Spring Return, IP65
- Schneider Electric Harmony XD2 8-Axis Joystick, IP65
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Slow Break 230 V ac, 3A
- Schneider Electric Harmony XD2 4-Axis Joystick Lever Slow Break 230 V ac, 3A
- Schneider Electric Harmony XD4 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
