Eaton RMQ-Titan 4-Axis Joystick Lever Spring Return, IP66, 240 V ac, 0pA
- RS Stock No.:
- 512-9819
- Distrelec Article No.:
- 136-30-986
- Mfr. Part No.:
- 279417 M22-WJ4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€74.18
(exc. VAT)
€91.24
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
- Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.18 |
*price indicative
- RS Stock No.:
- 512-9819
- Distrelec Article No.:
- 136-30-986
- Mfr. Part No.:
- 279417 M22-WJ4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Axes | 4 | |
| Product Type | Joystick | |
| Series | RMQ-Titan | |
| Switch Technology | Spring Return | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Contact AC Voltage | 240V ac | |
| Switch Contact Current | 0pA | |
| Joystick Travel | 30 ° | |
| Mechanical Life | 100000Cycles | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Axes 4 | ||
Product Type Joystick | ||
Series RMQ-Titan | ||
Switch Technology Spring Return | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Contact AC Voltage 240V ac | ||
Switch Contact Current 0pA | ||
Joystick Travel 30 ° | ||
Mechanical Life 100000Cycles | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Joystick Switch, Momentary Actuation, 30° Travel Range - RMQ-Titan Series - 279417 M22-WJ4
To get a handle on your equipment, install this joystick switch from Eaton. With its four-position lever and one operating point per direction, you can easily steer your machinery any which way you need. The unit features a spring return with retraction, so you get smooth system resets. It also carries an IP66 rating, indicating that it's protected against multi-directional and high-pressure water jets. This makes it ideal for use in the maritime sector, medical clinics and heavy-duty industrial systems.
Features & Benefits
• Needs 5N of actuating force for easy manual control
• Long mechanical lifespan of 100,000 operations means it sticks with you for the long haul
• Broad operating temperature range between -25°C and +70°C for use in challenging environments
What do I need to secure this device to a control panel?
To secure this joystick to your control panel, you'll need a fixing adaptor like a legend plate (512-9831). Connect the joystick to the plate to give it the support necessary to handle finite movements.
Is this unit compatible with Eaton's SmartWire DT?
Yes, you can make installation a walk in the park by simplifying your wiring setup using Eaton's SmartWire DT system.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan 2-Axis Joystick Lever Spring Return 240 V ac
- Eaton RMQ-Titan 1-Axis Joystick Lever Spring Return 240 V ac
- Schneider Electric Harmony XB5 4-Axis Joystick Lever Spring Return, IP66
- Schneider Electric Harmony XD4 4-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Eaton Eaton Moeller 4-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Schneider Electric Harmony XD2 4-Axis Joystick Lever Spring Return, IP65
- Schneider Electric Harmony XD4 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric Harmony XD5 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
