Otto 2-Axis Hall Effect Joystick Round Hall Effect, IP68S, 5 V ac, 10mA
- RS Stock No.:
- 813-3284
- Mfr. Part No.:
- JHT-E231GG1N
- Manufacturer:
- Otto
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€285.76
(exc. VAT)
€351.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €285.76 |
| 3 - 4 | €275.18 |
| 5 - 9 | €265.36 |
| 10 - 24 | €256.21 |
| 25 + | €247.67 |
*price indicative
- RS Stock No.:
- 813-3284
- Mfr. Part No.:
- JHT-E231GG1N
- Manufacturer:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Hall Effect Joystick | |
| Number of Axes | 2 | |
| Switch Technology | Hall Effect | |
| IP Rating | IP68S | |
| Handle Type | Round | |
| Contact AC Voltage | 5V ac | |
| Switch Contact Current | 10mA | |
| Contact Configuration | SPST | |
| Joystick Travel | 64 ° | |
| Terminal Type | Wire | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Hall Effect Joystick | ||
Number of Axes 2 | ||
Switch Technology Hall Effect | ||
IP Rating IP68S | ||
Handle Type Round | ||
Contact AC Voltage 5V ac | ||
Switch Contact Current 10mA | ||
Contact Configuration SPST | ||
Joystick Travel 64 ° | ||
Terminal Type Wire | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
Miniature Hall Effect Joystick
The JHT Miniature Joystick series from OTTO are ideal in applications with limited space and where precision control is required. The robust construction coupled with the fitted half or full boot has been tested to five million cycles with no degradation of electrical performance or boot wear.
Electronics are sealed to IP68S
EMI/RFI withstand are per SAE J1113 specifications
Related links
- Otto 2-Axis Hall Effect Joystick Round Hall Effect 5 V ac
- Otto Hall Effect Joystick Round Hall Effect, IP68S
- Otto 4-Axis Joystick Hall Effect 5 V ac, 1mA
- CH Products HFX 2-Axis Hall Effect Joystick Lever Hall Effect IP68 10mA
- CH Products HFX 2-Axis Hall Effect Joystick Lever Hall Effect IP65 10mA
- APEM BHN 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM BL 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- CH Products HFX 3-Axis Hall Effect Joystick Knob Hall Effect IP65 10mA
