Otto 4-Axis Joystick External Bat Handle Boot Hall Effect, IP68S, 5 V ac, 1mA

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€225.08

(exc. VAT)

€276.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€225.08-
5 - 9€216.313%
10 +€208.447%

*price indicative

RS Stock No.:
876-6146
Mfr. Part No.:
HTL4-512131GG12
Manufacturer:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Product Type

Joystick

Number of Axes

4

Switch Technology

Hall Effect

IP Rating

IP68S

Handle Type

External Bat Handle Boot

Contact AC Voltage

5V ac

Switch Contact Current

1mA

Contact Configuration

SPST

Joystick Travel

25 °

Terminal Type

Wire

Mechanical Life

1000000Operations

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US

Linear Hall Effect Finger Joystick


The HTL series provide the performance of a full-size dual axis joystick in a package that can be mounted in control handles, armrests and panels. They have an excellent tactile feel for improved operator control and have a wide variety of output configurations available to satisfy different applications.

Features and Benefits

1 million cycles

Designed for grip, armrest and panel mounting

Electronics watertight to IP68S

RoHS/WEEE/Reach compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy