Schneider Electric Harmony 9001K 3-Axis Heavy Duty Joystick Plunger Spring Return, IP66, 240 V ac, 125 V dc, 3A
- RS Stock No.:
- 814-7148
- Mfr. Part No.:
- 9001K31H8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€244.94
(exc. VAT)
€301.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.94 |
*price indicative
- RS Stock No.:
- 814-7148
- Mfr. Part No.:
- 9001K31H8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Product Type | Heavy Duty Joystick | |
| Number of Axes | 3 | |
| Switch Technology | Spring Return | |
| IP Rating | IP66 | |
| Handle Type | Plunger | |
| Contact AC Voltage | 240V ac | |
| Switch Contact Current | 3A | |
| Contact Configuration | 2 NC | |
| Contact Material | Silver Alloy | |
| Terminal Type | Screw | |
| Contact DC Voltage | 125V dc | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Product Type Heavy Duty Joystick | ||
Number of Axes 3 | ||
Switch Technology Spring Return | ||
IP Rating IP66 | ||
Handle Type Plunger | ||
Contact AC Voltage 240V ac | ||
Switch Contact Current 3A | ||
Contact Configuration 2 NC | ||
Contact Material Silver Alloy | ||
Terminal Type Screw | ||
Contact DC Voltage 125V dc | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
30 mm Pushbutton Operators - Heavy Duty Joysticks
Joystick operators for use in hazardous locations. They are ideal for applications where only one circuit is to be energised at one time.
UL types 4, 13/NEMA types 4, 13
3 or 5 position operators
Momentary or maintained contacts
With or without latch
Related links
- Schneider Electric Harmony 9001K 3-Axis Joystick Button 240 V ac, 125 V dc
- Schneider Electric 2-Axis Heavy Duty Joystick Knob IP66
- Schneider Electric Harmony 9001K 3-Axis Joystick Button Slow Break 240 V ac, 10A
- Eaton RMQ-Titan 4-Axis Joystick Lever Spring Return 240 V ac, 0pA
- Eaton RMQ-Titan 2-Axis Joystick Lever Spring Return 240 V ac
- Schneider Electric Harmony 9001K 4-Axis Controller Ball Grip Spring Return, IP66
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Black LED 125 V dc
- Schneider Electric Harmony 4-Axis Joystick Spring Return 250 V ac, 250 V dc
