- RS Stock No.:
- 162-729
- Mfr. Part No.:
- 63.9354.21
- Manufacturer:
- Staubli
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Added
Price Each
€6.03
(exc. VAT)
€7.42
(inc. VAT)
Units | Per unit |
1 - 14 | €6.03 |
15 - 49 | €5.77 |
50 - 99 | €5.42 |
100 - 249 | €5.19 |
250 + | €4.91 |
- RS Stock No.:
- 162-729
- Mfr. Part No.:
- 63.9354.21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2mm Jumper Plugs
Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built-in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries.
Specifications
Attribute | Value |
---|---|
Type | Closed Top, Handle Pull |
Number of Contacts | 2 |
Pitch | 12mm |
Gender | Male |
Colour | Black |
Number of Rows | 1 |
Length | 18.5mm |
Width | 19.4mm |
Depth | 5.6mm |
Series | KS2 |
Contact Plating | Gold |
Orientation | Straight |
- RS Stock No.:
- 162-729
- Mfr. Part No.:
- 63.9354.21
- Manufacturer:
- Staubli