Samtec, SNT Shunt Female Straight Blue Shunt 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 159-2311
- Mfr. Part No.:
- SNT-100-BL-G
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.61
(exc. VAT)
€4.44
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 14 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.361 | €3.61 |
50 - 90 | €0.263 | €2.63 |
100 - 190 | €0.248 | €2.48 |
200 - 490 | €0.236 | €2.36 |
500 + | €0.222 | €2.22 |
*price indicative
- RS Stock No.:
- 159-2311
- Mfr. Part No.:
- SNT-100-BL-G
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Type | Shunt | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Blue | |
Number of Rows | 1 | |
Length | 5.08mm | |
Width | 2.54mm | |
Depth | 6.1mm | |
Series | SNT | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand Samtec | ||
Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Blue | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Width 2.54mm | ||
Depth 6.1mm | ||
Series SNT | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Orientation Straight | ||
Related links
- Samtec, SNT Shunt Female Straight Blue Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Yellow Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Red Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Orange Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Yellow Shunts & Jumper 2 Way 1 Row 2.54 Pitch
- Samtec, SNM Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Female Straight Black Multi Position Shunt 2 Way 1 Row 2.54mm Pitch