Samtec, SNT Shunt Female Straight Yellow Shunts & Jumper 2 Way 1 Row 2.54 Pitch
- RS Stock No.:
- 208-1555
- Mfr. Part No.:
- SNT-100-YW-T
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 unit)*
€0.19
(exc. VAT)
€0.23
(inc. VAT)
In Stock
- 152 unit(s) ready to ship from another location
- Plus 1,308 unit(s) shipping from 01 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €0.19 |
10 - 49 | €0.15 |
50 - 99 | €0.14 |
100 - 249 | €0.12 |
250 + | €0.11 |
*price indicative
- RS Stock No.:
- 208-1555
- Mfr. Part No.:
- SNT-100-YW-T
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Type | Shunts & Jumper | |
Number of Contacts | 2 | |
Pitch | 2.54 | |
Gender | Female | |
Colour | Yellow | |
Number of Rows | 1 | |
Series | SNT | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand Samtec | ||
Type Shunts & Jumper | ||
Number of Contacts 2 | ||
Pitch 2.54 | ||
Gender Female | ||
Colour Yellow | ||
Number of Rows 1 | ||
Series SNT | ||
Orientation Straight | ||
Related links
- Samtec, SNT Shunt Female Straight Yellow Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Red Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Blue Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Orange Shunt 2 Way 1 Row 2.54mm Pitch
- Wurth Elektronik, Straight Jumper Female Straight Open Top 2 Way WR-PHD Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Open Top 8 Way 2 Row 2.54 Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Red Open Top 2 Way 1 Row 2.54 Pitch