Samtec, MNT Shunt Straight Female Black Shunt 8 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 200-0461
- Mfr. Part No.:
- MNT-108-BK-T
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€2.19
(exc. VAT)
€2.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.19 | - |
| 10 - 24 | €1.80 | €3.90 |
| 25 - 49 | €1.37 | €20.50 |
| 50 - 99 | €1.29 | €45.00 |
| 100 + | €1.12 | €107.00 |
*price indicative
- RS Stock No.:
- 200-0461
- Mfr. Part No.:
- MNT-108-BK-T
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Sub Type | Shunt | |
| Product Type | Shunt | |
| Number of Contacts | 8 | |
| Current | 3.9A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Connector Gender | Female | |
| Colour | Black | |
| Voltage | 450V | |
| Number of Rows | 1 | |
| Length | 20.32mm | |
| Series | MNT | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Tin | |
| Contact Gender | Female | |
| Width | 6.1mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Depth | 4.32mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Sub Type Shunt | ||
Product Type Shunt | ||
Number of Contacts 8 | ||
Current 3.9A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Connector Gender Female | ||
Colour Black | ||
Voltage 450V | ||
Number of Rows 1 | ||
Length 20.32mm | ||
Series MNT | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Tin | ||
Contact Gender Female | ||
Width 6.1mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Depth 4.32mm | ||
1
The Samtec MNT series is multi position shunt.
Positions: 4 to 40
Pitch: 2.54 mm
Colour: Black
Related links
- Samtec, MNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 4 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Male Black Shunt 3 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Male Black Shunt 5 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Shunt 3 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 6 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 5 Way 1 Row 2.54 mm Pitch
