- RS Stock No.:
- 680-2394
- Mfr. Part No.:
- 881545-2
- Manufacturer:
- TE Connectivity
5600 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.157
(exc. VAT)
€0.193
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | €0.157 | €15.70 |
1000 - 2900 | €0.111 | €11.10 |
3000 + | €0.102 | €10.20 |
*price indicative |
- RS Stock No.:
- 680-2394
- Mfr. Part No.:
- 881545-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
TE Connectivity AMPMODU 2 Position Novo Low Profile Shunts
AMPMODU 2 position Novo shunts with a 2.54mm centerline. These Novo 2.54mm shunts have a low profile, open or closed top design and are made from black UL 94V-0 thermoplastic housings. Versions of these AMPMODU low profile jumpers or shunts are available with handles for ease of manual insertion and removal.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Type | Handle, Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 5.08mm |
Width | 2.5mm |
Depth | 10.9mm |
Series | AMPMODU NOVO |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Orientation | Straight |
Maximum Contact Resistance | 15mΩ |
- RS Stock No.:
- 680-2394
- Mfr. Part No.:
- 881545-2
- Manufacturer:
- TE Connectivity