TE Connectivity Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 718-8542
- Mfr. Part No.:
- 1-881545-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)**
€1.79
(exc. VAT)
€2.20
(inc. VAT)
1090 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.358 | €1.79 |
**price indicative
- RS Stock No.:
- 718-8542
- Mfr. Part No.:
- 1-881545-2
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Type | Open Top | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Length | 5.08mm | |
Width | 2.5mm | |
Depth | 5.81mm | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold over Nickel | |
Orientation | Straight | |
Maximum Contact Resistance | 15mΩ | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Type Open Top | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Width 2.5mm | ||
Depth 5.81mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
Maximum Contact Resistance 15mΩ | ||
Related links
- TE Connectivity Shunt Female Straight Black Open Top 2 Way 1 Row...
- TE Connectivity Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, Novo Shunt Straight Black Open Top 2 Way 1 Row...
- TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2...
- TE Connectivity Handle 2 Way 1 Row 2.54mm Pitch
- Molex, C-Grid Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open...
- TE Connectivity, Modu Connector System Jumper Novo 2 Way 2.54mm Pitch