Spelsberg HP Series Grey Polypropylene Junction Box, IP55, 85 mm, 85mm 42 mm
- RS Stock No.:
- 102-901
- Mfr. Part No.:
- 32298001
- Manufacturer:
- Spelsberg
Subtotal (1 pack of 10 units)*
€36.62
(exc. VAT)
€45.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.62 | €3.662 |
*price indicative
- RS Stock No.:
- 102-901
- Mfr. Part No.:
- 32298001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 85mm | |
| Width | 85mm | |
| Height | 42mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 7 | |
| Standards/Approvals | DIN EN 60670 (VDE 0606) | |
| Diameter | 16mm | |
| Range | HP | |
| Series | HP | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 85mm | ||
Width 85mm | ||
Height 42mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 7 | ||
Standards/Approvals DIN EN 60670 (VDE 0606) | ||
Diameter 16mm | ||
Range HP | ||
Series HP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HP-range junction boxes, IP55
Halogen-free, polypropylene connection boxes
For use when mounting on wood or other flammable materials
Mounted offset nipple
Connection cross section of 1.5 → 10 mm²
Insertion positions suitable for metric attachment accessories
Protection rating IP55
Suitable for installation in damp and wet areas or rooms, for buildings and structures in crowded areas, in temporary buildings, cars and caravans
Related links
- Spelsberg HP Series Grey Polypropylene Junction Box 90 mm, 90mm 45 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 113 mm, 113mm 58 mm
- Spelsberg HP Series Polypropylene Junction Box 75 mm, 75mm 42 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 165 mm, 85mm 120 mm
- Spelsberg Q 12-L Series Grey Polypropylene Junction Box 85 mm, 85mm 37 mm
- Schneider Electric Grey Polypropylene Junction Box 10 Terminals 165mm 85 mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 105 x 80 x 150mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 275 x 120 x 325mm
