Spelsberg HP Series Grey Polypropylene Junction Box, IP55, 113 mm, 113mm 58 mm
- RS Stock No.:
- 102-917
- Mfr. Part No.:
- 32690001
- Manufacturer:
- Spelsberg
Subtotal (1 pack of 2 units)*
€14.71
(exc. VAT)
€18.09
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.71 | €7.355 |
*price indicative
- RS Stock No.:
- 102-917
- Mfr. Part No.:
- 32690001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 113mm | |
| Width | 113mm | |
| Height | 58mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 36 | |
| Standards/Approvals | No | |
| Range | HP, AKe | |
| Series | HP | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 113mm | ||
Width 113mm | ||
Height 58mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 36 | ||
Standards/Approvals No | ||
Range HP, AKe | ||
Series HP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HP-range junction boxes, IP55
Halogen-free, polypropylene connection boxes
For use when mounting on wood or other flammable materials
Mounted offset nipple
Connection cross section of 1.5 → 10 mm²
Insertion positions suitable for metric attachment accessories
Protection rating IP55
Suitable for installation in damp and wet areas or rooms, for buildings and structures in crowded areas, in temporary buildings, cars and caravans
Related links
- Spelsberg HP Series Grey Polypropylene Junction Box 85 mm, 85mm 42 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 90 mm, 90mm 45 mm
- Spelsberg HP Series Polypropylene Junction Box 75 mm, 75mm 42 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 116 mm, 116mm 61 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 195 mm, 240mm 115 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 295 mm, 295mm 120 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 340 mm, 340mm 125 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 165 mm, 195mm 90 mm
