HENSEL Mi Series Grey Polycarbonate Junction Box, IP65, 195 mm, 275mm 575 mm
- RS Stock No.:
- 117-285
- Mfr. Part No.:
- MI0411
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€374.37
(exc. VAT)
€460.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.37 |
*price indicative
- RS Stock No.:
- 117-285
- Mfr. Part No.:
- MI0411
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 195mm | |
| Width | 275mm | |
| Height | 575mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94: V-2 | |
| Series | Mi | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 195mm | ||
Width 275mm | ||
Height 575mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94: V-2 | ||
Series Mi | ||
- COO (Country of Origin):
- DE
The Hensel empty box supports a maximum installation depth of 191 mm with a built-in mounting plate and 180 mm with a built-in DIN rail. It is classified as box size 4 and features an opaque lid with tool operated fasteners. The box is made from durable polycarbonate material.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 425 mm
- HENSEL PLS Series Grey Polycarbonate Junction Box 195 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 425 mm
