HENSEL PLS Series Grey Polycarbonate Junction Box, IP66, 195 mm, 275mm 575 mm

Subtotal (1 unit)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.92

*price indicative

RS Stock No.:
117-525
Mfr. Part No.:
PLS06
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

195mm

Width

275mm

Height

575mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

No

Series

PLS

COO (Country of Origin):
DE
The Hensel Cable Junction Box provides a high level of protection with an IP66 rating, making it suitable for various applications. It is a sealing device designed for retrofitting cable junction boxes, ensuring a secure and reliable connection. With a weight of just 0.013 kg. This cable junction box is lightweight yet durable, making it easy to install and use for both residential and commercial purposes.

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Without sealing wire and without seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy