HENSEL KF Series Grey Polycarbonate Junction Box, IP67, IP66, IP69, 92 mm, 210mm 155 mm
- RS Stock No.:
- 117-317
- Mfr. Part No.:
- KF1600H
- Manufacturer:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 117-317
- Mfr. Part No.:
- KF1600H
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 92mm | |
| Width | 210mm | |
| Height | 155mm | |
| IP Rating | IP67, IP66, IP69 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | UL Subject 94: V-2, IEC 60695-2-11 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 92mm | ||
Width 210mm | ||
Height 155mm | ||
IP Rating IP67, IP66, IP69 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals UL Subject 94: V-2, IEC 60695-2-11 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof Cable Junction Box is designed for outdoor installation in harsh environments. With a degree of protection up to IP69, it is resistant to weather influences, saltwater, and impact. Suitable for offshore applications, it features a lid that can be sealed without accessories and comes with external brackets for wall fixing. The cable entries allow for easy installation, and the material used is PC-GFS ensuring durability in various conditions.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 92 mm, 210mm 155 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 92 mm, 210mm 155 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 92 mm, 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals IEC 60670-22 210mm 155 mm
- HENSEL KF 1600 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 DNV GL 210mm 210 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 210mm 155 mm
- HENSEL KF 1616 G Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
