HENSEL KF 1616 G Series Grey Polycarbonate Terminal Box, IP66, 5 Terminals, 92 mm, 210mm 155 mm
- RS Stock No.:
- 276-5400
- Mfr. Part No.:
- KF1616G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€70.39
(exc. VAT)
€86.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.39 |
*price indicative
- RS Stock No.:
- 276-5400
- Mfr. Part No.:
- KF1616G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 92mm | |
| Width | 210mm | |
| Height | 155mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Current Rating | 102A | |
| Standards/Approvals | DNV GL - Certificate No: TAE00000EE, IEC 60670-22 | |
| Series | KF 1616 G | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 92mm | ||
Width 210mm | ||
Height 155mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Current Rating 102A | ||
Standards/Approvals DNV GL - Certificate No: TAE00000EE, IEC 60670-22 | ||
Series KF 1616 G | ||
- COO (Country of Origin):
- DE
6-16 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 6 x 6 mm² r / f, 4 x 10 mm² r / f, 4 x 16 mm² s / f, 4 x 25 mm² s / f, 2 x 35 mm² s / f
With two cable entries M 32 from the rear side
Cable entries via knockouts, order AKM Glands separately (see cable entry systems LES)
"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater,
Temperature resistant, impact resistant, etc.)
Saltwater-proof
"Offshore applications"
Lid fasteners sealable without accessories
External brackets for wall fixing included
Colour: grey, RAL 7035
Related links
- HENSEL KF 1610 B Series Black Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals IEC 60670-22 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
- HENSEL DK Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 10 Terminals 92 mm, 210mm 155 mm
