HENSEL FP Series Grey Polycarbonate Junction Box, IP66, 140 mm, 216mm 306 mm
- RS Stock No.:
- 117-334
- Mfr. Part No.:
- FP0250
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€117.82
(exc. VAT)
€144.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.82 |
*price indicative
- RS Stock No.:
- 117-334
- Mfr. Part No.:
- FP0250
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 140mm | |
| Width | 216mm | |
| Height | 306mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94: V-2 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 140mm | ||
Width 216mm | ||
Height 306mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94: V-2 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Empty box has built-in dimensions of W 216 x H 306 x D 140 mm and features an opaque door with a hand operated locking mechanism that is sealable for added security. It allows for a maximum installation depth of 136 mm when using a built-in mounting plate and 125 mm with a built-in DIN rail.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 306 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 306 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 486 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 126 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 180 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 486mm 306 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 306mm 486 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 306mm 546 mm
