HENSEL Mi Series Grey Polycarbonate Junction Box, IP66, 150 mm, 275mm 275 mm
- RS Stock No.:
- 117-371
- Mfr. Part No.:
- MI0200
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€179.84
(exc. VAT)
€221.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.84 |
*price indicative
- RS Stock No.:
- 117-371
- Mfr. Part No.:
- MI0200
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 150mm | |
| Width | 275mm | |
| Height | 275mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Subject 94: V-2, IEC 60695-2-11 | |
| Series | Mi | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 150mm | ||
Width 275mm | ||
Height 275mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Subject 94: V-2, IEC 60695-2-11 | ||
Series Mi | ||
- COO (Country of Origin):
- DE
The Hensel empty box has built-in dimensions of W 275 x H 275 x D 150 mm and is classified as box size 2. It supports a maximum installation depth of 146 mm with a built-in mounting plate and 135 mm with a built-in DIN rail. DIN rails, mounting plates, or covers need to be ordered separately. The box features a transparent lid with tool operated fasteners for secure access.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 119 mm, 275mm 275 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 425 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 125 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
