HENSEL Mi Series Grey Polycarbonate Junction Box, IP66, 150 mm, 275mm 275 mm
- RS Stock No.:
- 117-416
- Mfr. Part No.:
- MI9201
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€201.42
(exc. VAT)
€247.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.42 |
*price indicative
- RS Stock No.:
- 117-416
- Mfr. Part No.:
- MI9201
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 150mm | |
| Width | 275mm | |
| Height | 275mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94: V-2 | |
| Series | Mi | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 150mm | ||
Width 275mm | ||
Height 275mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94: V-2 | ||
Series Mi | ||
- COO (Country of Origin):
- DE
The Hensel empty box, classified as box size 2, supports a maximum installation depth of 146 mm with a built-in mounting plate and 135 mm with a built-in DIN rail. It is trilaterally combinable and features three walls with metric knockouts for cable entry and assembly. The box includes hinges attached to an opaque, hinged lid, which is secured with tool operated fasteners. It is made from durable polycarbonate material.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 119 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 125mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 125 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 425 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
