HENSEL Mi Series Grey Polycarbonate Junction Box, IP66, 150 mm, 125mm 275 mm

Subtotal (1 unit)*

€165.66

(exc. VAT)

€203.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.66

*price indicative

RS Stock No.:
117-517
Mfr. Part No.:
MI9100
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

150mm

Width

125mm

Height

275mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IEC 60695-2-11, UL Subject 94: V-2

Series

Mi

COO (Country of Origin):
DE
The Hensel empty box is classified as box size 1 and supports a maximum installation depth of 146 mm with a built-in mounting plate and 135 mm with a built-in DIN rail. It features three walls with metric knockouts for cable entry and assembly, and can be combined trilaterally. The box has hinges attached to the transparent, hinged lid, which is secured with tool operated fasteners. It is made from durable polycarbonate material.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy