HENSEL K Series Grey Polycarbonate Junction Box, IP66, 150 mm, 275mm 275 mm

Subtotal (1 unit)*

€124.60

(exc. VAT)

€153.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.60

*price indicative

RS Stock No.:
117-693
Mfr. Part No.:
K0201
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

150mm

Width

275mm

Height

275mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IEC 60695-2-11: 960 °C, IEC 62208:2011, UL Subject 94: V-2, IK08

Series

K

COO (Country of Origin):
DE
The Hensel empty box has built-in dimensions of W 275 x H 275 x D 150 mm and is classified as enclosure size 2, type Mi. It is designed for mounting equipment on DIN rails or mounting plates. The box provides a maximum installation depth of 146 mm with a built-in mounting plate and 135 mm with a built-in DIN rail. It features an opaque lid with tool operated fasteners and is sealable for additional security.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy