Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 201 mm, 405mm 400 mm
- RS Stock No.:
- 131-342
- Mfr. Part No.:
- 0899361
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 131-342
- Mfr. Part No.:
- 0899361
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 201mm | |
| Width | 405mm | |
| Height | 400mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 201mm | ||
Width 405mm | ||
Height 400mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure provides a secure and reliable solution for housing terminal boxes. Made of polyester fiberglass reinforced material in a sleek squirrel grey RAL 7000 colour, this enclosure measures 405mm x 400mm x 201mm. It is designed for easy installation and offers excellent protection for your electronic components.
Screw on cover for easy access
Protection class II for enhanced safety
Flammability rating according to UL 94 V0 for peace of mind
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A 100X320X81 Series Grey Fibreglass Reinforced Polyester Junction Box 100mm 320 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 55mm 59 mm
