Phoenix Contact E PE A 100X320X81 Series Grey Fibreglass Reinforced Polyester Junction Box, 81 mm, 100mm 320 mm
- RS Stock No.:
- 131-932
- Mfr. Part No.:
- 0899347
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-932
- Mfr. Part No.:
- 0899347
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 81mm | |
| Width | 100mm | |
| Height | 320mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | E PE A 100X320X81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 81mm | ||
Width 100mm | ||
Height 320mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series E PE A 100X320X81 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is designed with polyester fiberglass reinforced material in squirrel grey RAL 7000 color. With dimensions of 100mm x 320mm x 81mm, it features a screw on cover type of locking system.
Screw on cover locking system for secure closure
Ideal for direct installation of a DIN rail
Protection class II for insulation
Flammability rating according to UL 94 V0
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 80 mm
- Phoenix Contact E PE A 120X220X91 Series Grey Fibreglass Reinforced Polyester Junction Box 120mm 220 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 55mm 59 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 600 mm
