Phoenix Contact NS 15O PX A 121X121X75 Series Black Glass Fibre Reinforced Polyester Junction Box, ATEX, IECEx, 121 x
- RS Stock No.:
- 131-492
- Mfr. Part No.:
- 0899328
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-492
- Mfr. Part No.:
- 0899328
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Dimensions L x W x H | 121 x 121 x 75mm | |
| Material | Glass Fibre Reinforced Polyester | |
| Length | 75mm | |
| Width | 121mm | |
| Height | 121mm | |
| Colour | Black | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | NS 15O PX A 121X121X75 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Dimensions L x W x H 121 x 121 x 75mm | ||
Material Glass Fibre Reinforced Polyester | ||
Length 75mm | ||
Width 121mm | ||
Height 121mm | ||
Colour Black | ||
Hazardous Area Certification ATEX, IECEx | ||
Series NS 15O PX A 121X121X75 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is a versatile solution for your terminal box needs. Made of glass fibber reinforced polyester with added graphite, this black enclosure has a dimension of 121mm x 121mm x 75mm.
Screw on cover type of locking for easy access
Designed for direct installation of a DIN rail for convenience
Protection class II
flammability rating according to UL 94 V0 for safety
Designed for direct installation of a DIN rail for convenience
Protection class II
flammability rating according to UL 94 V0 for safety
Related links
- Phoenix Contact E PX A Series Black Glass Fibre Reinforced Polyester Junction Box, 75 x 230 x 56mm
- Phoenix Contact NS 15 Series Black Fibreglass Reinforced Polyester Junction Box ATEX 161mm 93 mm
- Phoenix Contact Ex Series Black Glass Fibre Reinforced Polyester Junction Box, 300 x 200 x 171mm
- CE-TEK CEP-PA ATEX u Series Black Glass Reinforced Polyester Junction Box ATEX 75mm 75 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box ATEX 120mm 255 mm
- Phoenix Contact Grey Glass Fibre Reinforced Polyester Junction Box, 75 x 80 x 56mm
- CE-TEK CEP Series Black Glass Reinforced Polyester Junction Box IECEx 55mm 80 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box IECEx 90mm 122 mm
