Phoenix Contact NS 15 Series Black Fibreglass Reinforced Polyester Junction Box, IECEx, ATEX, 93 mm, 161mm 93 mm
- RS Stock No.:
- 131-493
- Mfr. Part No.:
- 0899329
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-493
- Mfr. Part No.:
- 0899329
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 93mm | |
| Width | 161mm | |
| Height | 93mm | |
| Colour | Black | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | UL | |
| Series | NS 15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 93mm | ||
Width 161mm | ||
Height 93mm | ||
Colour Black | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals UL | ||
Series NS 15 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is designed for a variety of applications. Made from glass fibber reinforced polyester with added graphite, it offers a durable and reliable solution for protecting your electrical components. With dimensions of 161mm x 161mm x 93mm, this enclosure is suitable for a range of installations.
Glass fibber reinforced polyester construction
Black color for a sleek look
Screw on cover for easy access
Suitable for direct installation of a DIN rail
Related links
- Phoenix Contact NS 15O PX A 121X121X75 Series Black Glass Fibre Reinforced Polyester Junction Box IECEx, 121 x
- Rose Ex Polyester Series Black Fibreglass Reinforced Polyester Junction Box 12 Terminals 161 mm, 161mm 95
- Phoenix Contact E PX A 160X160X91 Series Black Fibreglass Reinforced Polyester Junction Box ATEX 160mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box ATEX 160mm 260 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box IECEx 400 mm, 405mm 120 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box IECEx 110 mm, 75mm 55 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box IECEx 190 mm, 75mm 55 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box IECEx 220 mm, 120mm 90 mm
