Phoenix Contact Phoenix Contact Series Black Fibreglass Reinforced Polyester Junction Box, 125 mm, 200mm 125 mm
- RS Stock No.:
- 131-495
- Mfr. Part No.:
- 0899330
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-495
- Mfr. Part No.:
- 0899330
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 125mm | |
| Width | 200mm | |
| Height | 125mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 125mm | ||
Width 200mm | ||
Height 125mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series Phoenix Contact | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is a versatile solution for housing electrical components. Made from glass fibber reinforced polyester with added graphite, this black enclosure measures 200 mm x 200 mm x 125 mm. It features a screw on cover for secure sealing, making it suitable for a wide range of applications.
Screw on cover for easy access
Black color for a sleek look
Suitable for direct installation of a DIN rail
Secure housing for electrical components
Easy access to components for maintenance
Related links
- Phoenix Contact C PX A 200X200X168 Series Black Fibreglass Reinforced Polyester Junction Box 200mm 171 mm
- Phoenix Contact C PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 605 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PX A 75X160X56 Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 560 mm
- Phoenix Contact D PX A Series Black Fibreglass Reinforced Polyester Junction Box 177mm 177 mm
- Phoenix Contact D PX A Series Black Fibreglass Reinforced Polyester Junction Box 360mm 145 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
