Phoenix Contact C PX A Series Black Fibreglass Reinforced Polyester Junction Box, 171 mm, 305mm 405 mm
- RS Stock No.:
- 131-907
- Mfr. Part No.:
- 0899333
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-907
- Mfr. Part No.:
- 0899333
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 171mm | |
| Width | 305mm | |
| Height | 405mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | C PX A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 171mm | ||
Width 305mm | ||
Height 405mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series C PX A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Phoenix Contact Empty Enclosure is designed with high quality glass fibber reinforced polyester material, ensuring durability and reliability. This enclosure measures 305mm x 405mm x 202mm and features a door with a secure square lock. Ideal for various industrial applications, this product offers superior protection and insulation for your electronic components.
Sleek black finish adds a modern touch to your industrial setup
Door with 8mm square lock provides secure closure
Insulation class II for added safety
Designed for use with mounting panel for easy installation
Related links
- Phoenix Contact C PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 605 mm
- Phoenix Contact C PX A 200X200X168 Series Black Fibreglass Reinforced Polyester Junction Box 200mm 171 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 80mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 56mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
