Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 210 mm, 382mm 458 mm
- RS Stock No.:
- 131-914
- Mfr. Part No.:
- 899096
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-914
- Mfr. Part No.:
- 899096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 210mm | |
| Width | 382mm | |
| Height | 458mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Series | S6 A 382X458X210 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 210mm | ||
Width 382mm | ||
Height 458mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
Series S6 A 382X458X210 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure offers a durable and high quality solution for various applications. With dimensions of 382mm x 458mm x 210mm, this empty enclosure features a brushed silver surface and a door with a replaceable hinge. It is designed to meet the highest standards of performance and reliability.
Stainless steel construction for durability
Door with replaceable hinge for easy access
Flange plates on four sides for added protection
Adjustable housing adjustments for customization
Related links
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact S6 A 610X914X210 Series Silver 316L Stainless Steel Junction Box IECEx 610mm 914 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 450mm 620 mm
- Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact S6 A 300X200X80 Series Silver 316L Stainless Steel Junction Box IECEx 80mm 200 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 150mm 150 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
