Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 120 mm, 300mm 300 mm
- RS Stock No.:
- 131-368
- Mfr. Part No.:
- 0899016
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-368
- Mfr. Part No.:
- 0899016
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 120mm | |
| Width | 300mm | |
| Height | 300mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Series | S6 A 300X300X120 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 120mm | ||
Width 300mm | ||
Height 300mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
Series S6 A 300X300X120 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is a high quality enclosure designed for industrial use. With dimensions of 300 mm x 300 mm x 120 mm, this empty enclosure offers a screw on cover for secure locking. The brushed silver finish gives it a sleek look, while the mounting panel and fixing angle included in the scope of supply make installation easy and convenient.
Innovative product range of High quality stainless steel housings
Reduced assembly and approval effort thanks to ready equipped terminal boxes
Flange plates possible on four sides of the housing with seal protection
Threaded housing adjustments for cus
Related links
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 600mm 200 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A 200X200X120 Series Silver 316L Stainless Steel Junction Box IECEx 200mm 200 mm
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact S6 A 300X200X80 Series Silver 316L Stainless Steel Junction Box IECEx 80mm 200 mm
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact S6 A 610X914X210 Series Silver 316L Stainless Steel Junction Box IECEx 610mm 914 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 150mm 150 mm
