WISKA COMBI 1610 Series RAL 7035 Polycarbonate Junction Box, IP67, IP66, 200 mm, 160mm 94 mm

Subtotal (1 unit)*

€29.32

(exc. VAT)

€36.06

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 12 left, ready to ship
  • Plus 137 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.32

*price indicative

RS Stock No.:
282-850
Mfr. Part No.:
COMBI 1610 BK
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Junction Box

Material

Polycarbonate

Length

200mm

Width

160mm

Height

94mm

IP Rating

IP67, IP66

Colour

RAL 7035

Hazardous Area Certification

No

Diameter

28mm

Standards/Approvals

RoHS, ETIMClassification, EU, EAN, UKCA

Series

COMBI 1610

COO (Country of Origin):
DE
The Wiska Junction Box is designed for versatile electrical installations. It offers excellent temperature resistance, a high protection class and multiple entry options, ensuring reliable performance in various applications. Ideal for demanding environments, the enclosure ensures safety and longevity with robust construction and innovative sealing features.

10 side knockouts and 2 bottom knockouts

Dimensions are 200 x 160 x 94 mm

Minimum temperature range is -30 degree C

Maximum temperature range is 100 degree C

Protection class IP66 and IP67

Colour is Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy