WISKA COMBI 1610 Series White Polycarbonate Junction Box, IP67, IP66, 200 mm, 160mm 94 mm
- RS Stock No.:
- 282-852
- Mfr. Part No.:
- COMBI 1610 WH
- Manufacturer:
- WISKA
Subtotal (1 unit)*
€29.32
(exc. VAT)
€36.06
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.32 |
*price indicative
- RS Stock No.:
- 282-852
- Mfr. Part No.:
- COMBI 1610 WH
- Manufacturer:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 200mm | |
| Width | 160mm | |
| Height | 94mm | |
| IP Rating | IP67, IP66 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Diameter | 28mm | |
| Standards/Approvals | UKCA, RoHS, EAN, ETIMClassification, EU | |
| Series | COMBI 1610 | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 200mm | ||
Width 160mm | ||
Height 94mm | ||
IP Rating IP67, IP66 | ||
Colour White | ||
Hazardous Area Certification No | ||
Diameter 28mm | ||
Standards/Approvals UKCA, RoHS, EAN, ETIMClassification, EU | ||
Series COMBI 1610 | ||
- COO (Country of Origin):
- DE
The Wiska Junction Box is designed for versatile electrical installations. It offers excellent temperature resistance, a high protection class and multiple entry options, ensuring reliable performance in various applications. Ideal for demanding environments, the enclosure ensures safety and longevity with robust construction and innovative sealing features.
10 side knockouts and 2 bottom knockouts
Dimensions are 200 x 160 x 94 mm
Minimum temperature range is -30 degree C
Maximum temperature range is 100 degree C
Protection class IP66 and IP67
Colour is White
Related links
- WISKA COMBI 1610 Series RAL 7035 Polycarbonate Junction Box IP66 160mm 94 mm
- Legrand Light Grey Elastomer Polyamide Junction Box 200 mm, 160mm 94 mm
- WISKA Combi Series Light Grey Polypropylene IP66 76mm 51 mm
- WISKA Combi Series White Light Grey Red Polypropylene IP66
- WISKA Combi Series Black Polypropylene IP67 IP66 110mm 66 mm
- WISKA COMBI Series White Polypropylene Junction Box IP66 160 mm, 140mm 81 mm
- WISKA COMBI Series Grey Reinforced Fibreglass IP67 140 mm, 140mm 82 mm
- WISKA COMBI 206 Series Black RAL 9001 Polypropylene Junction Box IP66 85 mm, 49mm 51 mm
