Legrand Light Grey Elastomer, Polypropylene, Polyamide Junction Box, IP55, 200 mm, 160mm 94 mm
- RS Stock No.:
- 255-2293
- Mfr. Part No.:
- 092054
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€203.37
(exc. VAT)
€250.15
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €203.37 | €40.674 |
*price indicative
- RS Stock No.:
- 255-2293
- Mfr. Part No.:
- 092054
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | Elastomer, Polypropylene, Polyamide | |
| Length | 200mm | |
| Width | 160mm | |
| Height | 94mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NF EN 60695-2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material Elastomer, Polypropylene, Polyamide | ||
Length 200mm | ||
Width 160mm | ||
Height 94mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals NF EN 60695-2-1 | ||
- COO (Country of Origin):
- PL
The Legrand plexo, a waterproof junction box for installing and connecting new electrical, electronic and home automation equipment or equipment, indoors or outdoors. Pre-knockout entries, captive cover by clipping link between box and cover, class II is ensured by the protective caps of the fixing screws.
Grey RAL7035 color
IP55 protection class
Related links
- Legrand Light Grey Elastomer Polypropylene Junction Box 332 mm, 262mm 132 mm
- WISKA COMBI 1610 Series RAL 7035 Polycarbonate Junction Box IP66 160mm 94 mm
- WISKA COMBI 1610 Series White Polycarbonate Junction Box IP66 160mm 94 mm
- Legrand Atlantic Series Polycarbonate Wall Box 200 mm x 160 mm x 94 mm
- Legrand White Polypropylene Elastomer Junction Box 121 mm, 121mm 50 mm
- Legrand Grey Cover: Polypropylene ABS (Box) Junction Box 94
- Legrand Grey Cover Fixing Screws: Polyamide Elastomer Junction Box 94
- Legrand Plastic Junction Box 240 mm, 190mm 94 mm
