Schneider Electric Mureva BOX Series White Polypropylene Junction Box, IP55, 7 Terminals, 105 mm, 105mm 105 mm
- RS Stock No.:
- 444-315
- Mfr. Part No.:
- IMT05025
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€37.07
(exc. VAT)
€45.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.07 | €7.414 |
*price indicative
- RS Stock No.:
- 444-315
- Mfr. Part No.:
- IMT05025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 105mm | |
| Width | 105mm | |
| Height | 105mm | |
| IP Rating | IP55 | |
| Number of Terminals | 7 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Cable Entry | Grommets | |
| Diameter | 25mm | |
| Standards/Approvals | EN 60670 CE | |
| Range | Mureva | |
| Series | Mureva BOX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 105mm | ||
Width 105mm | ||
Height 105mm | ||
IP Rating IP55 | ||
Number of Terminals 7 | ||
Colour White | ||
Hazardous Area Certification No | ||
Cable Entry Grommets | ||
Diameter 25mm | ||
Standards/Approvals EN 60670 CE | ||
Range Mureva | ||
Series Mureva BOX | ||
- COO (Country of Origin):
- PL
The Schneider Electric Junction box features a compact design with dimensions of 105x105x55 mm. It comes in white and includes 7 grommets with a diameter of 20 mm, making it ideal for secure cable entry and protection in electrical installations.
Material is polypropylene
Height is 105 mm
Related links
- Schneider Electric Mureva BOX Series Polypropylene Junction Box 105 mm, 105mm 55 mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 105mm 105 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 105mm 55 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 105 mm, 105mm 105 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 6 Terminals 128mm 61 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 98 mm, 98mm 51 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 165 mm, 195mm 90 mm
