Schneider Electric Mureva Box Series Grey Polypropylene Junction Box, IP55, 6 Terminals, 128 mm, 128mm 61 mm

Subtotal (1 pack of 5 units)*

€66.48

(exc. VAT)

€81.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€66.48€13.296

*price indicative

RS Stock No.:
217-1169
Mfr. Part No.:
ENN05205
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Junction Box

Material

Polypropylene

Length

128mm

Width

128mm

Height

61mm

IP Rating

IP55

Number of Terminals

6

Colour

Grey

Hazardous Area Certification

No

Cable Entry

Grommets

Diameter

25mm

Standards/Approvals

EN 60670

Range

Mureva BOX

Series

Mureva Box

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Mureva Junction Box , with dimensions 105 x 105 x 55 mm, is suitable for dusty, wet and tough environments. It allows 7 cable entries.

It has cable entry grommet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy