Phoenix Contact 1491 Series White Polycarbonate Junction Box, IP65, 400 mm, 600 mm 400 mm

Subtotal (1 unit)*

€1,554.82

(exc. VAT)

€1,912.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,554.82

*price indicative

RS Stock No.:
483-114
Mfr. Part No.:
1491828
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

Polycarbonate

Length

400mm

Width

600 mm

Height

400mm

IP Rating

IP65

Colour

White

Hazardous Area Certification

No

Cable Entry

Cable Gland

Current Rating

40 A

Standards/Approvals

EN 61439-2

Diameter

7 mm

Series

1491

COO (Country of Origin):
DE
The Phoenix Contact String combiner box is designed for photovoltaic systems, providing robust surge protection and efficient management of multiple strings. With capabilities to connect up to 12 strings at 1000 V DC, this solution is ideal for both small rooftop and expansive ground-mounted setups. The incorporation of type 1 and 2 surge protection enhances system reliability, ensuring optimal performance even in adverse conditions. Built for durability, the combiner box features a fiberglass-reinforced polyester housing that meets IP65 standards, making it suitable for varied environmental factors.

Simplified installation process for quicker deployment

Maintains high levels of protection in a variety of environmental conditions

Compatible with varying cable cross-sections, enhancing operational flexibility

Offers optional functions for tailored system configuration

Related links