Phoenix Contact 1460 Series White Polycarbonate Junction Box, IP65, 600 mm, 800 mm 600 mm

Subtotal (1 unit)*

€3,930.42

(exc. VAT)

€4,834.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,930.42

*price indicative

RS Stock No.:
488-364
Mfr. Part No.:
1460946
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

Polycarbonate

Length

600mm

Width

800 mm

Height

600mm

IP Rating

IP65

Colour

White

Hazardous Area Certification

No

Current Rating

40 A

Standards/Approvals

EN 61439-2

Diameter

7 mm

Series

1460

COO (Country of Origin):
DE
The Phoenix Contact String combiner box is engineered for photovoltaic systems, designed to ensure efficiency and safety up to 1,000 V DC. Optimised for connecting multiple strings, this robust solution provides surge protection and incorporates a DC fire department switch with remote access. Ideal for both residential rooftops and expansive ground-mounted installations, it consolidates string functionality while maintaining operational integrity. This versatile device facilitates the protection and collection of strings, supporting local equipotential bonding and enhanced system resilience.

Optimised for both small rooftops and large installations

Durable construction ensures reliability in varied environments

Enables easy installation with standard-compliant components

Accommodates various optional functions for tailored use

Related links