Phoenix Contact E AB A Series Grey ABS Junction Box, 20 Terminals, 180 mm, 130mm 100 mm
- RS Stock No.:
- 512-268
- Mfr. Part No.:
- 3002004
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€78.08
(exc. VAT)
€96.04
(inc. VAT)
Temporarily out of stock
- 83 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.08 |
*price indicative
- RS Stock No.:
- 512-268
- Mfr. Part No.:
- 3002004
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 180mm | |
| Width | 130mm | |
| Height | 100mm | |
| Number of Terminals | 20 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Diameter | 20.5mm | |
| Standards/Approvals | EAC, UL-94 HB, UL 94 | |
| Series | E AB A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material ABS | ||
Length 180mm | ||
Width 130mm | ||
Height 100mm | ||
Number of Terminals 20 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Diameter 20.5mm | ||
Standards/Approvals EAC, UL-94 HB, UL 94 | ||
Series E AB A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact junction box features 20 terminal blocks, each supporting up to 2.5 mm² wiring, and uses screw connection technology for secure and stable electrical connections. Made from grey ABS material, the box has dimensions of 180 mm x 130 mm x 100 mm, providing ample space for managing multiple connections in a durable and efficient manner.
Terminal box with cover and pre assembled terminal strip
Fast wiring without the need for additional components
Related links
- Phoenix Contact E AB A Series Grey ABS Junction Box 180 mm, 130mm 100 mm
- Phoenix Contact E AB A Series Grey ABS Junction Box 85 mm, 83mm 60 mm
- Phoenix Contact E AB A Series Grey ABS Junction Box 130 mm, 80mm 60 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 45 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
- Legrand Oteo Series White ABS Junction Box 40mm
- Rose Ex Aluminium Series Grey Aluminium Junction Box 20 Terminals 220 mm, 120mm 80 mm
