Legrand Plexo Series Grey ABS Junction Box, IP55, 4 Terminals, 45 mm, 40mm 45 mm
- RS Stock No.:
- 398-8313
- Mfr. Part No.:
- 0 920 02
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- 428 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.08 |
*price indicative
- RS Stock No.:
- 398-8313
- Mfr. Part No.:
- 0 920 02
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 45mm | |
| Width | 40mm | |
| Height | 45mm | |
| IP Rating | IP55 | |
| Number of Terminals | 4 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 4 | |
| Current Rating | 16A | |
| Standards/Approvals | RoHS | |
| Diameter | 70mm | |
| Series | Plexo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material ABS | ||
Length 45mm | ||
Width 40mm | ||
Height 45mm | ||
IP Rating IP55 | ||
Number of Terminals 4 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 4 | ||
Current Rating 16A | ||
Standards/Approvals RoHS | ||
Diameter 70mm | ||
Series Plexo | ||
- COO (Country of Origin):
- FR
Legrand Plexo™ Junction Boxes
Introducing the Plexo™ range junction boxes from Legrand. These boxes are weatherproof and available as round or square shaped. Key features with these boxes are they have interchangeable membrane glands or pre-cut knock-out making it easy to install and maintain ISO type cable. They are wall/ceiling mount compatible, in industrial and domestic applications.
Features and Benefits
• Plastic
• IP55-IK07
• Wall, ceiling mounting
• Operating temperature: -25 - 45 °C
• Self-extinguishing up to 650 °C
• Grey RAL7035
• Class II
• Halogen-free
• Marking areas on the cover for labelling
Materials
• ABS Boxes
• Polypropylene cover
• Polyamide cover fixing screws
• Elastomer glands
• Materials do not contain halogen
Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
Connecting additional sockets to circuits
Adding lighting points
Extending circuits
Electricity circuit repairs
Approvals & Certification
• IP 55
• IK 07
FAQs:
Does this box come with terminal?
No, there are no terminals in the junction box
Will using the knockouts affect the IP Rating?
No, the IP rating would not be affected. Junction box RS stock no: 398-2494 does not have membrane glands or pre-cut knockouts.
Related links
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 80mm 45 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
- Legrand Plexo Series White Plastic Junction Box 4 Terminals 80mm 45 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 110mm 155 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 140mm 180 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 105mm 55 mm
